HSMS-282NBLK vs HSMS-282N-BLK feature comparison

HSMS-282NBLK Agilent Technologies Inc

Buy Now Datasheet

HSMS-282N-BLK Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Part Package Code SC-70
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown unknown
Configuration COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Max 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band C BAND
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.10.00.60
Forward Voltage-Max (VF) 0.7 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 1 V
Terminal Finish TIN LEAD

Compare HSMS-282NBLK with alternatives

Compare HSMS-282N-BLK with alternatives