HSMS-282N-BLK vs HSMS-282N-TR1G feature comparison

HSMS-282N-BLK Hewlett Packard Co

Buy Now Datasheet

HSMS-282N-TR1G Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description R-PDSO-G6 R-PDSO-G6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration COMMON ANODE, 4 ELEMENTS COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 4 4
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 3
Rohs Code Yes
Part Package Code SC-70
Pin Count 6
Forward Voltage-Max (VF) 0.34 V
Frequency Band C BAND
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 1 V
Terminal Finish TIN

Compare HSMS-282N-BLK with alternatives

Compare HSMS-282N-TR1G with alternatives