HSMS-282NBLK
vs
HSMS-282N-BLKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM LTD
Part Package Code
SC-70
Package Description
R-PDSO-G6
R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
compliant
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Capacitance-Max
1 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
C BAND
C BAND
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
4
4
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8541.10.00.60
Forward Voltage-Max (VF)
0.34 V
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
1 V
Terminal Finish
MATTE TIN
Compare HSMS-282NBLK with alternatives
Compare HSMS-282N-BLKG with alternatives