HSMS-2808-BLKG
vs
HSMS-2808-TR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
R-PDSO-G4
R-PDSO-G4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Case Connection
CATHODE
CATHODE
Configuration
RING, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Capacitance-Max
2 pF
0.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.41 V
0.41 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e4
e0
Moisture Sensitivity Level
1
Number of Elements
4
4
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOT-143
Pin Count
4
Compare HSMS-2808-BLKG with alternatives
Compare HSMS-2808-TR1 with alternatives