Part Details for HSMS-2808-BLKG by Broadcom Limited
Overview of HSMS-2808-BLKG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T79S828-08NLGI8 | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer | |
8T79S828-08NLGI | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer | |
54112-808260900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HSMS-2808-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J9484
|
Newark | Rf Diode, Schottky, 2Pf 70V Sot-143, Diode Configuration:Bridge, Reverse Voltage:70V, Forward Current:1A, Forward Voltage:1V, Diode Capacitance:2Pf, Diode Case Style:Sot-143, No. Of Pins:4 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Broadcom HSMS-2808-BLKG RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HSMS-2808-BLKG
HSMS-2808-BLKG CAD Models
HSMS-2808-BLKG Part Data Attributes
|
HSMS-2808-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2808-BLKG
Broadcom Limited
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | CATHODE | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2808-BLKG
This table gives cross-reference parts and alternative options found for HSMS-2808-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2808-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2808G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-143, 4 PIN | HSMS-2808-BLKG vs HSMS-2808G |
HSMS-2808-BLKG | Avago Technologies | Check for Price | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | HSMS-2808-BLKG vs HSMS-2808-BLKG |
HSMS-2808-TR2G | Broadcom Limited | Check for Price | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | HSMS-2808-BLKG vs HSMS-2808-TR2G |
HSMS-2808-TR2G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | HSMS-2808-BLKG vs HSMS-2808-TR2G |