HSMS-2808-TR1 vs HSMS-2808-TR2 feature comparison

HSMS-2808-TR1 Hewlett Packard Co

Buy Now Datasheet

HSMS-2808-TR2 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Part Package Code SOT-143 SOT-143
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Case Connection CATHODE CATHODE
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Capacitance-Max 2 pF 0.2 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 4 4
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 4
Rohs Code No
Forward Voltage-Max (VF) 0.4 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 50 V
Terminal Finish TIN LEAD

Compare HSMS-2808-TR1 with alternatives

Compare HSMS-2808-TR2 with alternatives