HSMP-3832-BLK vs HSMP-3832-TR2G feature comparison

HSMP-3832-BLK Hewlett Packard Co

Buy Now Datasheet

HSMP-3832-TR2G Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Breakdown Voltage-Min 200 V 200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Minority Carrier Lifetime-Nom 0.5 µs 0.5 µs
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
Application ATTENUATOR; SWITCHING
Diode Capacitance-Nom 0.3 pF
Diode Forward Resistance-Max 1.5 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 50 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 20

Compare HSMP-3832-BLK with alternatives

Compare HSMP-3832-TR2G with alternatives