HSMP-3832-TR2G vs HSMP-3832-TR2 feature comparison

HSMP-3832-TR2G Broadcom Limited

Buy Now Datasheet

HSMP-3832-TR2 Broadcom Limited

Buy Now Datasheet
Yes No
Obsolete Obsolete
BROADCOM LTD BROADCOM INC
R-PDSO-G3 SOT-23, 3 PIN
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW DISTORTION LOW DISTORTION
ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
200 V 200 V
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
0.3 pF 0.3 pF
0.3 pF 0.3 pF
SILICON SILICON
1.5 Ω 1.5 Ω
100 mA 100 mA
100 MHz 100 MHz
PIN DIODE PIN DIODE
R-PDSO-G3 R-PDSO-G3
e4 e0
0.5 µs 0.5 µs
1
2 2
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
0.25 W 0.25 W
Not Qualified Not Qualified
50 V 50 V
YES YES
POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
DUAL DUAL
20
3 4

Compare HSMP-3832-TR2G with alternatives

Compare HSMP-3832-TR2 with alternatives