HSMP-3832-BLK
vs
HSMP-3832-TR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Part Package Code
SOT-23
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Breakdown Voltage-Min
200 V
200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.5 µs
0.5 µs
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Rohs Code
No
Application
ATTENUATOR; SWITCHING
Diode Capacitance-Nom
0.2 pF
Diode Forward Resistance-Max
1.5 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Reverse Test Voltage
50 V
Terminal Finish
TIN LEAD
Compare HSMP-3832-BLK with alternatives
Compare HSMP-3832-TR2 with alternatives