HSMD-C650
vs
SML-010JT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
ROHM CO LTD
|
Package Description |
3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
ORANGE
|
RED
|
Color@Wavelength |
Amber
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
2.5 V
|
JESD-609 Code |
e0
|
e4
|
Lens Type |
TINTED DIFFUSED
|
TRANSPARENCE CLEAR
|
Luminous Intensity-Nom |
4.0 mcd
|
40 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.3 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
606 nm
|
660 nm
|
Reverse Voltage-Max |
5 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
3.5 mm
|
2.3 mm
|
Viewing Angle |
155 deg
|
|
Base Number Matches |
1
|
9
|
|
|
|
Compare HSMD-C650 with alternatives
Compare SML-010JT with alternatives