HS574AK/LCC vs ADADC84Z-10 feature comparison

HS574AK/LCC Spectrum Microwave

Buy Now Datasheet

ADADC84Z-10 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SATCON ELECTRONICS ANALOG DEVICES INC
Part Package Code QLCC DIP
Package Description QCCN, DIP, DIP32,.9
Pin Count 28 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 16.5 V 10 V
Analog Input Voltage-Min -16.5 V -10 V
Conversion Time-Max 25 µs 8.4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-CQCC-N28 R-CDIP-T32
Length 11.43 mm
Linearity Error-Max (EL) 0.012% 0.048%
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP32,.9
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm 5.72 mm
Supply Voltage-Nom 15 V 12 V
Surface Mount YES NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 22.86 mm
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Negative Supply Voltage-Nom -12 V
Technology HYBRID
Terminal Finish TIN LEAD

Compare HS574AK/LCC with alternatives

Compare ADADC84Z-10 with alternatives