ADADC84Z-10
vs
ADS774TH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.9
DIP, DIP28,.6
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
8.4 µs
8.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T32
R-CDIP-T28
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.048%
0.012%
Negative Supply Voltage-Nom
-12 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
10
12
Number of Functions
1
1
Number of Terminals
32
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.9
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
Supply Voltage-Nom
12 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
22.86 mm
Base Number Matches
2
2
Supply Current-Max
24 mA
Compare ADADC84Z-10 with alternatives
Compare ADS774TH with alternatives