HS574AK/LCC vs LTC1606CSW#PBF feature comparison

HS574AK/LCC Spectrum Microwave

Buy Now Datasheet

LTC1606CSW#PBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SATCON ELECTRONICS LINEAR TECHNOLOGY CORP
Part Package Code QLCC SOIC
Package Description QCCN, 0.300 INCH, PLASTIC, SO-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 16.5 V 10 V
Analog Input Voltage-Min -16.5 V -10 V
Conversion Time-Max 25 µs 2.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-CQCC-N28 R-PDSO-G28
Length 11.43 mm 17.89 mm
Linearity Error-Max (EL) 0.012% 0.0031%
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC28,.45SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm 2.642 mm
Supply Voltage-Nom 15 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.493 mm
Base Number Matches 3 2
Rohs Code Yes
Manufacturer Package Code SW
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold SAMPLE
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare HS574AK/LCC with alternatives

Compare LTC1606CSW#PBF with alternatives