HS574AB/LCC
vs
MX674AK/D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SATCON ELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
DIE
Package Description
QCCN,
DIE, DIE OR CHIP
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
16.5 V
10 V
Analog Input Voltage-Min
-16.5 V
-10 V
Conversion Time-Max
25 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
R-XUUC-N28
Length
11.43 mm
Linearity Error-Max (EL)
0.012%
0.0122%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
DIE
Package Equivalence Code
LCC28,.45SQ
DIE OR CHIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Width
11.43 mm
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
Sample and Hold / Track and Hold
SAMPLE
Technology
BICMOS
Terminal Finish
TIN LEAD
Compare HS574AB/LCC with alternatives
Compare MX674AK/D with alternatives