HS1JALH
vs
MURS160Q-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
DIODES INC
Package Description
SMA, 2 PIN
SMB, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.25 V
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
1 µA
5 µA
Reverse Recovery Time-Max
0.075 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Peak Reflow Temperature (Cel)
260
Reverse Test Voltage
600 V
Compare HS1JALH with alternatives
Compare MURS160Q-13-F with alternatives