HS1-3182-5 vs HS131828B4076 feature comparison

HS1-3182-5 Intersil Corporation

Buy Now Datasheet

HS131828B4076 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES NO
Driver Number of Bits 1 2
High Level Input Current-Max 0.00001 A
Interface IC Type LINE DRIVER LINE DRIVER
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 9.5 V
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 10000 ns 3300 ns
Base Number Matches 3 1
Part Package Code DIP
Package Description DIP,
Pin Count 16
Input Characteristics STANDARD
Interface Standard ARINC 429
Number of Functions 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 3300 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 16.5 V
Supply Voltage1-Min 13.5 V
Supply Voltage1-Nom 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare HS131828B4076 with alternatives