HS1-3182-5 vs HS1-3182-8 feature comparison

HS1-3182-5 Rochester Electronics LLC

Buy Now Datasheet

HS1-3182-8 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard ARINC 429 ARINC 429
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max 33 V 5.25 V
Supply Voltage-Min 27 V 4.75 V
Supply Voltage-Nom 30 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transmit Delay-Max 3300 ns 3300 ns
Base Number Matches 3 4
Rohs Code No
Package Description DIP, DIP16,.3
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.00001 A
JESD-609 Code e0
Out Swing-Min 9.5 V
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Package Code DIP
Package Equivalence Code DIP16,.3
Receive Delay-Max
Supply Current-Max 0.975 mA
Supply Voltage1-Max 16.5 V
Supply Voltage1-Min 13.5 V
Supply Voltage1-Nom 15 V
Terminal Pitch 2.54 mm

Compare HS1-3182-5 with alternatives