HRM100MWE2X69E vs HRM100MWE3X00C feature comparison

HRM100MWE2X69E IEH Corp

Buy Now Datasheet

HRM100MWE3X00C IEH Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer IEH CORP IEH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .099-.111 HOLE .099-.111
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.3 inch 0.3 inch
Body Length 4.513 inch 4.513 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 1500 Cycles 1500 Cycles
Filter Feature NO NO
Insertion Force-Max .6672 N .6672 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.075 inch 0.075 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 1.905 mm
Plating Thickness 50u inch 50u inch
Polarization Key POLARIZING PEG POLARIZING PEG
Rated Current (Signal) 3 A 3 A
Terminal Length 0.5 inch 0.625 inch
Terminal Pitch 1.905 mm 1.905 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 100 100
Withdrawl Force-Min .1668 N .1668 N
Base Number Matches 1 1

Compare HRM100MWE2X69E with alternatives

Compare HRM100MWE3X00C with alternatives