HRB0603S181P.400FT vs 782631331 feature comparison

HRB0603S181P.400FT AEM Inc

Buy Now Datasheet

782631331 Wurth Elektronik

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC WUERTH ELEKTRONIK GMBH & CO KG
Package Description 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e0
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 180 OHM Ω 330 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.4 A 0.4 A
Terminal Finish Tin/Lead (Sn/Pb)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
Additional Feature AEC-Q200
Approvals IEC
Screening Level AEC-Q200

Compare HRB0603S181P.400FT with alternatives

Compare 782631331 with alternatives