Part Details for 782631331 by Wurth Elektronik
Overview of 782631331 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782631331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8237
|
Newark | Ferrite Bead, 330 Ohm, 0.4A, 0603 Rohs Compliant: Yes |Wurth Elektronik 782631331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.2090 / $0.2560 | Buy Now |
DISTI #
732-6694-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
466 In Stock |
|
$0.0900 / $0.2400 | Buy Now |
DISTI #
710-782631331
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 RoHS: Compliant | 5866 |
|
$0.0900 / $0.2500 | Buy Now |
Part Details for 782631331
782631331 CAD Models
782631331 Part Data Attributes
|
782631331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782631331
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | AEC-Q200 | |
Approvals | IEC | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
Alternate Parts for 782631331
This table gives cross-reference parts and alternative options found for 782631331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782631331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTCB0603F-301M | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | 782631331 vs CTCB0603F-301M |
BBSJ00160808121Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 782631331 vs BBSJ00160808121Y00 |
NCB0603GK121TR040QYF | NIC Components Corp | Check for Price | Ferrite Chip | 782631331 vs NCB0603GK121TR040QYF |
ABSJ00160808121Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 782631331 vs ABSJ00160808121Y00 |
CZB1JGTTD101P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | 782631331 vs CZB1JGTTD101P |
BK1608TS601-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.35A, EIA STD PACKAGE SIZE 0603, 2 PIN | 782631331 vs BK1608TS601-T |
BBBK00160808121Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | 782631331 vs BBBK00160808121Y00 |
MLB05-121-RC | Allied Components International | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | 782631331 vs MLB05-121-RC |
HRB0603S181P.400FT | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | 782631331 vs HRB0603S181P.400FT |