HRB0603S181P.400FT
vs
CZB2BGTTE520M
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AEM INC
KOA SPEER ELECTRONICS INC
Package Description
0603
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.25 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
1.1 mm
JESD-609 Code
e0
e3
Length
1.6 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
180 OHM Ω
52 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
Tin/Lead (Sn/Pb)
TIN OVER NICKEL
Width
0.8 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare HRB0603S181P.400FT with alternatives
Compare CZB2BGTTE520M with alternatives