HPR1017
vs
HPR1010
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
C&D TECHNOLOGIES INC
Package Description
SIP-6/5
SIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
13.2 V
Input Voltage-Min
13.5 V
10.8 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-XSIP-T5
R-XSIP-T5
JESD-609 Code
e0
e0
Length
19.56 mm
19.56 mm
Load Regulation-Max
3%
3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
15.75 V
12.6 V
Output Voltage-Min
14.25 V
11.4 V
Output Voltage-Nom
15 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.41 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6.09 mm
6.09 mm
Base Number Matches
3
3
Compare HPR1017 with alternatives
Compare HPR1010 with alternatives