HPR1010
vs
HPR113
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
SIP,
Pin Count
6/5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
16.5 V
Input Voltage-Min
10.8 V
13.5 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
R-XSIP-T5
R-XSMA-T4
JESD-609 Code
e0
e0
Length
19.56 mm
19.56 mm
Load Regulation-Max
3%
3%
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
5
4
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
12.6 V
12.6 V
Output Voltage-Min
11.4 V
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.41 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
6.09 mm
6.09 mm
Base Number Matches
2
2
Compare HPR1010 with alternatives