HPR1010 vs HPR1019 feature comparison

HPR1010 Murata Power Solutions

Buy Now Datasheet

HPR1019 Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description SIP, SIP,
Pin Count 6/5 6/4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.8 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XSIP-T5 R-XSIP-T4
JESD-609 Code e0 e0
Length 19.56 mm 19.56 mm
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 2 1
Number of Terminals 5 4
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 12.6 V 12.6 V
Output Voltage-Min 11.4 V 11.4 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.09 mm 6.09 mm
Base Number Matches 2 2

Compare HPR1010 with alternatives

Compare HPR1019 with alternatives