HPH2-A1-06-SG-SMT-.150-P vs M402VM-3-070-07NR feature comparison

HPH2-A1-06-SG-SMT-.150-P Adam Technologies Inc

Buy Now Datasheet

M402VM-3-070-07NR Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG PEG
Body Breadth 0.134 inch 0.157 inch
Body Depth 0.115 inch 0.413 inch
Body Length 0.15 inch 0.787 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI TIN (51) OVER NICKEL (157)
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 50 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 300VAC V
Durability 500 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.02 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2418 mm 4.0386 mm
Plating Thickness FLASH inch 50u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 70
Base Number Matches 1 1
Pbfree Code Yes
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max .8896 N
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N

Compare HPH2-A1-06-SG-SMT-.150-P with alternatives

Compare M402VM-3-070-07NR with alternatives