M402VM-3-070-07NR
vs
HL42-0610-0470-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARWIN PLC
SMP TECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.157 inch
0.126 inch
Body Depth
0.413 inch
0.168 inch
Body Length
0.787 inch
0.093 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (51) OVER NICKEL (157)
AU
Contact Finish Termination
Tin (Sn)
TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
50 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.0386 mm
1.1938 mm
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
0.5 A
0.75 A
Reference Standard
UL
Terminal Pitch
0.5 mm
0.7874 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
70
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Contact Style
SQ PIN-SKT
Mating Contact Row Spacing
0.047 inch
Compare M402VM-3-070-07NR with alternatives
Compare HL42-0610-0470-Z with alternatives