M402VM-3-070-07NR vs HE52-7021-006-Z feature comparison

M402VM-3-070-07NR Harwin

Buy Now Datasheet

HE52-7021-006-Z SMP Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARWIN PLC SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.157 inch 0.197 inch
Body Depth 0.413 inch 0.138 inch
Body Length 0.787 inch 0.15 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (51) OVER NICKEL (157) AU
Contact Finish Termination Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .8896 N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.0386 mm 5.5626 mm
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 6
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Contact Style SQ PIN-SKT
Mating Contact Row Spacing 0.1 inch

Compare M402VM-3-070-07NR with alternatives

Compare HE52-7021-006-Z with alternatives