HPH1A7TASMT
vs
STL11-0470VAGG-10-07C/TRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.197 inch
0.083 inch
Body Depth
0.039 inch
0.067 inch
Body Length
0.35 inch
0.35 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON CU
NOT SPECIFIED
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.3876 mm
3.4036 mm
Plating Thickness
100u inch
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
2.54 mm
1.27 mm
Total Number of Contacts
7
7
Withdrawl Force-Min
17.792 N
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
JESD-609 Code
e4
Mounting Type
BOARD
Termination Type
SURFACE MOUNT
Compare HPH1A7TASMT with alternatives
Compare STL11-0470VAGG-10-07C/TRU with alternatives