STL11-0470VAGG-10-07C/TRU vs 0901211087 feature comparison

STL11-0470VAGG-10-07C/TRU MPE-Garry GmbH

Buy Now Datasheet

0901211087 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.083 inch
Body Depth 0.067 inch
Body Length 0.35 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.4036 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1
Pbfree Code Yes
Insulator Color BLACK
Mounting Option 1 LOCKING
Terminal Length 0.114 inch

Compare STL11-0470VAGG-10-07C/TRU with alternatives

Compare 0901211087 with alternatives