STL11-0470VAGG-10-07C/TRU
vs
300HBT1R07
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
ON SHORE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.083 inch
0.219 inch
Body Depth
0.067 inch
0.388 inch
Body Length
0.35 inch
0.97 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Finish Termination
Gold (Au)
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
0.118 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.4036 mm
Rated Current (Signal)
1 A
5 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.9972 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
7
7
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Resistance
10 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.126 inch
Compare STL11-0470VAGG-10-07C/TRU with alternatives
Compare 300HBT1R07 with alternatives