HPA00479PWPR vs TLC5946RHBT feature comparison

HPA00479PWPR Texas Instruments

Buy Now Datasheet

TLC5946RHBT Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP, 5 X 5 MM, PLASTIC, QFN-32
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G28 S-PQCC-N32
JESD-609 Code e4 e4
Length 9.7 mm 5 mm
Moisture Sensitivity Level 2 2
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 16 16
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 5 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 32
ECCN Code EAR99
HTS Code 8542.39.00.01
Display Mode DOT MATRIX
Input Characteristics STANDARD
Package Equivalence Code LCC32,.2SQ,20
Qualification Status Not Qualified

Compare HPA00479PWPR with alternatives

Compare TLC5946RHBT with alternatives