HNC2-2.5P-10DS
vs
104450-9
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
AMPMODU
Body Breadth
0.169 inch
0.26 inch
Body Depth
0.256 inch
0.535 inch
Body Length
1.28 inch
1.1 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
SHRD CENTER
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CSA, LR, U
Terminal Length
0.118 inch
0.13 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3892 N
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
LOCATING POST
Contact Finish Termination
Tin/Lead (Sn/Pb)
EMI Shielded
NO
Empty Shell
YES
JESD-609 Code
e0
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Plating Thickness
200u inch
Compare HNC2-2.5P-10DS with alternatives
Compare 104450-9 with alternatives