104450-9 vs 1-440053-0 feature comparison

104450-9 TE Connectivity

Buy Now Datasheet

1-440053-0 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU HIGH PERFORMANCE INTERCONNECT
Board Mounting Option LOCATING POST SOLDERABLE RETENTION CLIPS
Body Breadth 0.26 inch 0.323 inch
Body Depth 0.535 inch 0.165 inch
Body Length 1.1 inch 1.082 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE66
JESD-609 Code e0
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 200u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.13 inch 0.134 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Insertion Force-Max 39.1424 N
Rated Voltage 250 V
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 104450-9 with alternatives

Compare 1-440053-0 with alternatives