Part Details for HNC2-2.5P-10DS by Hirose Electric Co Ltd
Overview of HNC2-2.5P-10DS by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
R5F10DSLJFB#X6G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Part Details for HNC2-2.5P-10DS
HNC2-2.5P-10DS CAD Models
HNC2-2.5P-10DS Part Data Attributes
|
HNC2-2.5P-10DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HNC2-2.5P-10DS
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.169 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for HNC2-2.5P-10DS
This table gives cross-reference parts and alternative options found for HNC2-2.5P-10DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNC2-2.5P-10DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90136-2310 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | HNC2-2.5P-10DS vs 90136-2310 |
1-1775317-0 | TE Connectivity | Check for Price | HPI.,2.5MM PITCH,V/T,SMT TYPE,10 POS | HNC2-2.5P-10DS vs 1-1775317-0 |
1-440053-0 | TE Connectivity | Check for Price | 2.5mm,HDR,10pos,R/A | HNC2-2.5P-10DS vs 1-440053-0 |
22-11-1101 | Molex | $52.8141 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | HNC2-2.5P-10DS vs 22-11-1101 |
280374-3 | TE Connectivity | Check for Price | 10P AMPMODU II SHRD HDR, ST, 0.76AU | HNC2-2.5P-10DS vs 280374-3 |
66101011622 | Wurth Elektronik | $1.1715 | 2.54mm Intercom Male Vertical Shrouded Locking Header WR-WTB | HNC2-2.5P-10DS vs 66101011622 |
103906-9 | TE Connectivity | $1.9181 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | HNC2-2.5P-10DS vs 103906-9 |
104362-9 | TE Connectivity | $3.3100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | HNC2-2.5P-10DS vs 104362-9 |
A1501WV-S-10P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | HNC2-2.5P-10DS vs A1501WV-S-10P |
76382-310LF | Amphenol Communications Solutions | $0.8019 | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 10 positions | HNC2-2.5P-10DS vs 76382-310LF |