HN624416NP-10
vs
M27C160-50XF1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP, DIP42,.6
WINDOWED, FRIT SEALED, CERAMIC, DIP-42
Pin Count
42
42
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.61
Access Time-Max
100 ns
50 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
8
8
JESD-30 Code
R-PDIP-T42
R-CDIP-T42
JESD-609 Code
e0
e3
Length
52.8 mm
54.635 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
MASK ROM
UVPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
2097152 words
1048576 words
Number of Words Code
2000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP42,.6
DIP42,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
5.71 mm
Standby Current-Max
0.00003 A
0.0001 A
Supply Current-Max
0.14 mA
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
I/O Type
COMMON
Compare HN624416NP-10 with alternatives
Compare M27C160-50XF1 with alternatives