HN62302BP-20
vs
HM23C2002P-20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITACHI LTD
HUALON MICROELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP32,.6
DIP,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
200 ns
190 ns
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
JESD-609 Code
e0
Length
41.9 mm
Memory Density
2097152 bit
65536 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.05 mA
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
2
1
Additional Feature
PIN COMPATIBLE WITH 27C020
Output Characteristics
3-STATE
Compare HN62302BP-20 with alternatives
Compare HM23C2002P-20 with alternatives