HMM27-C02P
vs
MCK-C2-NM-21S5L9-18.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DIL-83513
CORROSION RESISTANT
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
GOLD (50) OVER NICKEL
GOLD (50) OVER COPPER FLASH
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
SOLDER
CRIMP
Total Number of Contacts
21
21
Base Number Matches
1
1
Body Breadth
0.298 inch
Body Depth
0.224 inch
Body Length
1.075 inch
Cable Types
WIRE, SOLID
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
CADMIUM CHROMATE
Wire Size-Max
25 AWG
Wire Size-Min
25 AWG
Withdrawl Force-Min
0.14 N
Compare HMM27-C02P with alternatives
Compare MCK-C2-NM-21S5L9-18.0 with alternatives