MCK-C2-NM-21S5L9-18.0 vs HMM14-C03CN feature comparison

MCK-C2-NM-21S5L9-18.0 TE Connectivity

Buy Now Datasheet

HMM14-C03CN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature CORROSION RESISTANT STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 1.075 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH NOT SPECIFIED
Contact Finish Termination GOLD (50) OVER COPPER FLASH
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.67 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Finish CADMIUM CHROMATE CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP SOLDER
Total Number of Contacts 21 21
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG
Withdrawl Force-Min 0.14 N
Base Number Matches 1 1

Compare MCK-C2-NM-21S5L9-18.0 with alternatives

Compare HMM14-C03CN with alternatives