HMC595E
vs
UPG2406TK-E2-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
SOP6,.1,37
|
1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD LESS, MINIMOLD PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
35 dBm
|
30 dBm
|
Additional Feature |
CMOS COMPATIBLE
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
39.03 dBm
|
31.14 dBm
|
Insertion Loss-Max |
0.8 dB
|
0.6 dB
|
Isolation-Min |
14 dB
|
14 dB
|
JESD-609 Code |
e3
|
e6
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.12 µs
|
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP6,.1,37
|
FL6,.047,20
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
2
|
1
|
Power Supplies |
|
1.8/2.7 V
|
VSWR-Max |
|
1.22
|
|
|
|
Compare HMC595E with alternatives
Compare UPG2406TK-E2-A with alternatives