HMC442LC3B
vs
HMC462LP5E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
8 dB
10 dB
Input Power-Max (CW)
16 dBm
18 dBm
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
32
Operating Frequency-Max
25500 MHz
20000 MHz
Operating Frequency-Min
17500 MHz
2000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.12SQ,20
LCC32,.2SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Base Number Matches
2
2
Compare HMC442LC3B with alternatives
Compare HMC462LP5E with alternatives