HMC442LC3B
vs
HMC463
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
DIE OR CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
8 dB
12 dB
Input Power-Max (CW)
16 dBm
23 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
Operating Frequency-Max
25500 MHz
20000 MHz
Operating Frequency-Min
17500 MHz
2000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC12,.12SQ,20
DIE OR CHIP
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Additional Feature
LOW NOISE
Compare HMC442LC3B with alternatives
Compare HMC463 with alternatives