HMC442LC3B
vs
HMC-ALH476
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A991.H
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
8 dB
18 dB
Input Power-Max (CW)
16 dBm
-2 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
Operating Frequency-Max
25500 MHz
27000 MHz
Operating Frequency-Min
17500 MHz
14000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC12,.12SQ,20
DIE OR CHIP
Power Supplies
5 V
4 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
1
kg CO2e/kg
12.04
Average Weight (mg)
0.6
CO2e (mg)
7.224
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-12-16
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Compare HMC442LC3B with alternatives
Compare HMC-ALH476 with alternatives