HMC412BMS8GE
vs
HMC412AMS8GETR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MSOP8GE, 8 PIN
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
HRH-8-1
|
HRH-8-1
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Conversion Loss-Max |
9.4 dB
|
|
Input Power-Max (CW) |
24 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
15000 MHz
|
|
Operating Frequency-Min |
9000 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
RF/Microwave Device Type |
TRIPLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC412BMS8GE with alternatives
Compare HMC412AMS8GETR with alternatives