HMC412AMS8GETR
vs
HMC412AMS8G
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
8
|
|
Manufacturer Package Code |
HRH-8-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
2
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
11 dB
|
Input Power-Max (CW) |
|
24 dBm
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
15000 MHz
|
Operating Frequency-Min |
|
9000 MHz
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HMC412AMS8GETR with alternatives
Compare HMC412AMS8G with alternatives