HMC321LP4TR vs HMC321LP4ETR feature comparison

HMC321LP4TR Hittite Microwave Corp

Buy Now Datasheet

HMC321LP4ETR Hittite Microwave Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Reach Compliance Code unknown compliant
RF/Microwave Device Type SP8T SP8T
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
ECCN Code EAR99
HTS Code 8536.50.70.00
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 26.02 dBm
Insertion Loss-Max 3.1 dB
JESD-609 Code e3
Operating Frequency-Max 8000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.67

Compare HMC321LP4TR with alternatives

Compare HMC321LP4ETR with alternatives