HMC321LP4ETR vs HMC321ALP4 feature comparison

HMC321LP4ETR Hittite Microwave Corp

Buy Now Datasheet

HMC321ALP4 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HITTITE MICROWAVE CORP ANALOG DEVICES INC
Package Description 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Additional Feature HIGH ISOLATION HIGH ISOLATION
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 26.02 dBm 26.02 dBm
Insertion Loss-Max 3.1 dB 3.1 dB
JESD-609 Code e3
Operating Frequency-Max 8000 MHz 8000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type SP8T SP8T
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.67 1.67
Base Number Matches 1 1

Compare HMC321LP4ETR with alternatives

Compare HMC321ALP4 with alternatives