HMC321LP4TR vs HMC321ALP4 feature comparison

HMC321LP4TR Hittite Microwave Corp

Buy Now Datasheet

HMC321ALP4 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HITTITE MICROWAVE CORP ANALOG DEVICES INC
Reach Compliance Code unknown compliant
RF/Microwave Device Type SP8T SP8T
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.70.00
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 26.02 dBm
Insertion Loss-Max 3.1 dB
Operating Frequency-Max 8000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
VSWR-Max 1.67

Compare HMC321LP4TR with alternatives

Compare HMC321ALP4 with alternatives