HM53-10650V vs CTX100-1-52-R feature comparison

HM53-10650V TT electronics / BI Technologies

Buy Now Datasheet

CTX100-1-52-R Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP EATON CORP
Reach Compliance Code compliant compliant
DC Resistance 0.1086 Ω 0.106 Ω
Inductance-Nom (L) 104 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series HM53
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 2.4 A 2.5 A
Shape/Size Description CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 4
Package Description ROHS COMPLIANT
Construction Vertical Mount
Core Material IRON
Lead Diameter 0.58 mm
Lead Length 10 mm
Lead Spacing 10.7 mm
Package Diameter 15.5 mm
Package Length 12.4 mm
Package Style Toroidal
Packing Method Bulk

Compare HM53-10650V with alternatives