HM2P65PDJ360N9 vs V23552-B2176-E101 feature comparison

HM2P65PDJ360N9 Amphenol Communications Solutions

Buy Now Datasheet

V23552-B2176-E101 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.5 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 35 35
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare HM2P65PDJ360N9 with alternatives

Compare V23552-B2176-E101 with alternatives