Part Details for HM2P65PDJ360N9 by Amphenol Communications Solutions
Overview of HM2P65PDJ360N9 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PDJ360N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for HM2P65PDJ360N9
HM2P65PDJ360N9 CAD Models
HM2P65PDJ360N9 Part Data Attributes
|
HM2P65PDJ360N9
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P65PDJ360N9
Amphenol Communications Solutions
Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P65PDJ360N9
This table gives cross-reference parts and alternative options found for HM2P65PDJ360N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P65PDJ360N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85853-354P | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PDJ360N9 vs 85853-354P |
85853-257H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PDJ360N9 vs 85853-257H |
85853-957P | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDJ360N9 vs 85853-957P |
85853-154H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PDJ360N9 vs 85853-154H |
85853-956H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDJ360N9 vs 85853-956H |
85853-256H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDJ360N9 vs 85853-256H |
HM2P65PDJ3X0Z1LF | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P65PDJ360N9 vs HM2P65PDJ3X0Z1LF |
HM2P65PDJ3X0Z1 | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PDJ360N9 vs HM2P65PDJ3X0Z1 |
V23552-B2176-E101 | 35 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HM2P65PDJ360N9 vs V23552-B2176-E101 |
3-1393711-0 | 35 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HM2P65PDJ360N9 vs 3-1393711-0 |